Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoASB75US12Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AH4564
Product RangeASB75 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $110.760 |
| 5+ | $107.950 |
| 10+ | $105.140 |
| 25+ | $101.390 |
| 100+ | $95.770 |
Price for:Each
Minimum: 1
Multiple: 1
$110.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoASB75US12Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.51AH4564
Product RangeASB75 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max75W
Output Voltage - Output 112V
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Width57.9mm
Height17mm
Depth61mm
Product RangeASB75 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for ASB75US12
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
75W
Output Current - Output 1
6.25A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 264V AC
Height
17mm
Product Range
ASB75 Series
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
57.9mm
Depth
61mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
