
| Quantity | Price |
|---|---|
| 1+ | $479.220 |
| 5+ | $466.650 |
| 10+ | $454.080 |
| 25+ | $437.340 |
| 100+ | $412.200 |
Product Information
Product Overview
The CCL400PS30 from XP Power is a CCL400 series 400W convection cooled AC to DC power supply. The power supply has ripple & noise of 1%pk-pk, 140% maximum overvoltage protection, 150% overload protection. The universal AC input CCL400 provides 400W of convection cooled output power over the temperature range -40°C to +50°C with derating to +70°C. The temperature range can be extended by the use of conduction cooling to the full 400W at +70°C. Approved for IT and medical safety standards. It is ideal for a wide range of applications where fan cooling is not desirable.
- 85VAC to 264VAC input operating voltage, 5V standby, <lt/>1W standby power
- 30V output voltage 1, 13.3A output current V1 and 5V/0.5A standby supply V2
- Efficiency of 94%, input frequency range from 47Hz to 63Hz, power factor <gt/>0.95
- Conduction cooling for higher ambient operation
- IT & medical safety approvals
- Power fail & inhibit signals
- Initial set accuracy of ±0.5% at 50% load, 115/230VAC
- Output voltage adjustment of ±3%
- 2s maximum start up delay, 30ms hold up time and ±0.2% drift after 20min warm up
- 0.5% line regulation, 0.5% load regulation, <lt/>4% transient response
Applications
Power Management, Industrial
Technical Specifications
ITE & Medical
400W
400W
Adjustable, Fixed
13.3A
-
85V
-
-
No SVHC (15-Jan-2018)
1 Output
-
85V AC to 264V AC
30V
-
-
264V
-
CCL400 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
