
Need more?
| Quantity | Price |
|---|---|
| 1+ | $271.400 |
| 2+ | $264.330 |
| 6+ | $257.260 |
| 11+ | $247.830 |
Product Information
Product Overview
CCR550PS12 is a CCR550 series compact medical AC-DC power supply. It is designed to operate in convection, conduction, and fan cooled applications. It offers high efficiency and high power density in a low 1" profile, baseplate cooled design that ensures effective thermal management and quiet operation for noise sensitive applications. It features class B conducted and radiated emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation and low leakage currents, the CCR550 is designed for easy integration into a wide range of BF rated medical applications including respiratory care, imaging, patient monitoring, patient treatment, and industrial applications such as process control, test & measurement, robotics, technology and industrial printing.
- Universal, single phase input: 85 to 264V AC
- 3 year warranty
- Dimensions: 129.4 x 83.5 x 25.4mm (0.15")
- 12.0V output voltage
- Output current: 19.16A convection cooled, 37.50A conduction cooled, 45.83A fan cooled
- 92% efficiency
- Operating temperature: -40 to +80°C
Technical Specifications
ITE, Industrial & Medical
230W
19.16A
-
-
-
Fixed
No SVHC (15-Jan-2018)
1Outputs
12V
-
-
-
85V AC to 264V AC
CCR550 Series
Technical Docs (1)
Alternatives for CCR550PS12
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
