Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDLG50PS24Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.34T4697
Product RangeDLG Series
Your Part Number
604 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $56.830 |
| 5+ | $55.420 |
| 10+ | $54.010 |
| 25+ | $52.820 |
| 100+ | $51.770 |
Price for:Each
Minimum: 1
Multiple: 1
$56.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDLG50PS24Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.34T4697
Product RangeDLG Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max50W
Output Voltage Max24V
Output Current2.1A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeDLG Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
DLG50PS24 is a DLG series 50W AC input LED driver with wide range of 90-305VAC input voltage.
- Output voltage is 24VDC, output current is 2.10A
- High efficiency of 86%
- Water proof to IP67
- Constant voltage & current operation
- Power factor is <gt/>0.94 at 230VAC, full load
- 3 year warranty
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24V
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
50W
Output Current
2.1A
Input Voltage Min
90V
Product Range
DLG Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
