Print Page
DLG50PS48
LED Driver, Constant Voltage & Current, 50 W, 48 V, 1.05 A, Constant Current, Constant Voltage
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | DLG50PS48Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 34T4699 |
| Product Range | DLG Series |
| Your Part Number | |
| Technical Datasheet |
198 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $57.020 |
| 5+ | $55.610 |
| 10+ | $54.200 |
| 25+ | $53.020 |
| 100+ | $51.960 |
Price for:Each
Minimum: 1
Multiple: 1
$57.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | DLG50PS48Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 34T4699 |
| Product Range | DLG Series |
| Technical Datasheet | |
| Power Supply Applications | - |
| Output Power Max | 50W |
| Output Voltage Max | 48V |
| Output Current | 1.05A |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Min | 90V |
| Input Voltage Max | 305V |
| Product Range | DLG Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
DLG50PS48 is a DLG series 50W AC input LED driver with wide range of 90-305VAC input voltage.
- Output voltage is 48VDC, output current is 1.05A
- High efficiency of 88%
- Water proof to IP67
- Constant voltage & current operation
- Power factor is >0.94 at 230VAC, full load
- 3 year warranty
Technical Specifications
| Power Supply Applications | - |
|---|---|
| Output Voltage Max | 48V |
| LED Driver Mode | Constant Current, Constant Voltage |
| Input Voltage Max | 305V |
| SVHC | No SVHC (15-Jan-2018) |
| Output Power Max | 50W |
|---|---|
| Output Current | 1.05A |
| Input Voltage Min | 90V |
| Product Range | DLG Series |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
