Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoDPC50US05Copy
Manufacturer Standard Lead Time72 weeks
Newark Part No.14AC2507
Product RangeDPC50 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $56.570 |
| 5+ | $55.100 |
| 10+ | $53.620 |
| 25+ | $51.660 |
| 100+ | $48.710 |
Price for:Each
Minimum: 1
Multiple: 1
$56.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDPC50US05Copy
Manufacturer Standard Lead Time72 weeks
Newark Part No.14AC2507
Product RangeDPC50 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max35W
Output Voltage - Output 15V
Output Current - Output 17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product RangeDPC50 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The DPC50 series is an AC to DC ultra slim design DIN rail AC to DC power supply. It has a universal input range from 85VAC to 264VAC without the need for any input selector switches, meets EN/IEC 60950-1 safety approvals as well as EMC specifications EN55032 for class B conducted and radiated emissions. It also complies with industrial control equipment standard UL508. Typical applications include factory automation, process control and various other industrial applications.
- Ultra Slim Design
- Ambient Operation Temperature from -25°C to 70°C
- High Efficiency
- Wide Output Adjustment Range
- Output Voltages from 5V to 24V
- Less Than 0.3W No Load Input Power
Applications
Industrial, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
35W
Output Current - Output 1
7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage AC Max
264V
Product Range
DPC50 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
