Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $742.960 |
Price for:Each
Minimum: 1
Multiple: 1
$742.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoDX120R
Newark Part No.78AK3575
Product RangeDX Series
High Voltage Power Supply TypeProportional
PolarityPositive Output
DC / DC Converter Output TypeAdjustable
Power Rating1.5W
Output Current Max100µA
Output Current Max100µA
Power Supply Mounting-
Output Voltage Min1.8kV
Output Voltage Max12kV
Input Voltage DC Min-
Input Voltage DC Max12V
Product RangeDX Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Adjustable
Output Current Max
100µA
Power Supply Mounting
-
Output Voltage Max
12kV
Input Voltage DC Max
12V
SVHC
No SVHC (15-Jan-2018)
Polarity
Positive Output
Power Rating
1.5W
Output Current Max
100µA
Output Voltage Min
1.8kV
Input Voltage DC Min
-
Product Range
DX Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate