
| Quantity | Price |
|---|---|
| 1+ | $38.240 |
| 5+ | $37.250 |
| 10+ | $36.260 |
| 25+ | $34.930 |
| 100+ | $32.960 |
Product Information
Product Overview
The ECF40 series is an ultra small 40W open frame AC-DC power supply. This low profile and low noise power supply is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation. The ECF40 provides up to 40W convection cooled over the full 90V to 264VAC input range and operates down to 80VAC with minimal de-rating. The power supply features two AC line fuses and low leakage currents required by medical applications. It is approved for medical and ITE applications, this range of single output AC-DC power supply is packaged in a low profile 1.1" height with a foot print of just 1.5" by 3". The ITE and medical safety approvals are IEC60950, UL60950-1, CSA 22.2 No.60950-1-11 Ed 2, EN60950-1, LVD and IEC60601-1 Ed 3.1 including risk management, ANSI/AAMI ES60601-1 & CSA C22.2 No.6061-1:08, EN60601-1.
- 40W Convection Rating
- 1.5" x 3" Footprint
- Low 1.1" Profile
- High Efficiency
- Medical & ITE Approvals
- Class I & Class II Installations
- High Power Density
- Less Than 0.15W No Load Input Power
Applications
Power Management
Technical Specifications
ITE & Medical
1 Output
40W
Adjustable, Fixed
830mA
-
-
264V
-
No SVHC (15-Jan-2018)
40W
-
80V AC to 264V AC
48V
-
80V
-
-
ECF40 Series
Technical Docs (2)
Alternatives for ECF40US48
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
