Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECL15US24-ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89M0093
Product RangeECL15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 6+ | $55.620 |
| 10+ | $54.110 |
| 25+ | $52.100 |
| 100+ | $49.060 |
Price for:Each
Minimum: 6
Multiple: 6
$333.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECL15US24-ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89M0093
Product RangeECL15 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 124V
Output Current - Output 1630mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeAdjustable, Fixed
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Width33.3mm
Height24.4mm
Depth65mm
Product RangeECL15 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The M1SMT series Analogue Timer for covering a wide range of functions like delay OFF, delay ON operate, interval, delay ON (/), Interval (single shot) and delay ON (\). It is ideally used to control the operation of machinery and equipment. It is multifunction as well as din rail or surface mounting to cater for your individual requirements.
- 6 Functions
- Multi-time range
- Dual voltage
- Output relay 8A
- Supply indication
- Relay indication
- DIN rail housing (17.5mm)
- 100ms Reset time
- ≥150000 Electrical life
Applications
Clock & Timing, Automation & Process Control, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
15W
Output Current - Output 1
630mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Height
24.4mm
Product Range
ECL15 Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Adjustable, Fixed
Input Voltage AC Max
264V
Width
33.3mm
Depth
65mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for ECL15US24-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
