Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECL15US48-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32M6302
Product RangeECL15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 6+ | $37.550 |
| 10+ | $36.530 |
| 25+ | $35.170 |
| 100+ | $33.120 |
Price for:Each
Minimum: 6
Multiple: 6
$225.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECL15US48-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.32M6302
Product RangeECL15 Series
Technical Datasheet
Power Supply ApplicationsITE
Output Power Max15W
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)15W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148V
Output Current - Output 1320mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min85V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECL15 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Less Than 0.3W No Load Input Power
- Peak Load Capability
- Class II Construction
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Power Rating (Convection Cooling)
15W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
320mA
Output Current - Output 2
-
Input Voltage AC Min
85V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
15W
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
ECL15 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
