Print Page
ECL30UD02-T
AC/DC Open Frame Power Supply (PSU), 2 Output, 30 W, 85V AC to 264V AC, Adjustable, Fixed, 15 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECL30UD02-TCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 24T5180 |
| Product Range | ECL30 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $61.020 |
| 5+ | $59.400 |
| 10+ | $57.790 |
| 25+ | $55.630 |
| 100+ | $52.390 |
Price for:Each
Minimum: 1
Multiple: 1
$61.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECL30UD02-TCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 24T5180 |
| Product Range | ECL30 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 2 Output |
| Output Power Max | 30W |
| Power Rating (Forced Cooling) | - |
| Power Rating (Convection Cooling) | 30W |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 15V |
| Output Current - Output 1 | 1A |
| Output Voltage - Output 2 | -15V |
| Output Current - Output 2 | 1A |
| Output Voltage - Output 3 | - |
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 264V |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | ECL30 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ECL30UD02-T is a 2-output 30W AC/DC Open Frame Power Supply with adjustable and fixed output. It offers peak load capability, ultra compact size, trip and restart (hiccup mode) short-circuit protection and convection cooling.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Less Than 0.3W No Load Input Power
- Peak Load Capability
- Class II Construction
Applications
Power Management
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 30W |
| Power Rating (Convection Cooling) | 30W |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 1A |
| Output Current - Output 2 | 1A |
| Input Voltage AC Min | 85V |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 2 Output |
|---|---|
| Power Rating (Forced Cooling) | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Output Voltage - Output 1 | 15V |
| Output Voltage - Output 2 | -15V |
| Output Voltage - Output 3 | - |
| Input Voltage AC Max | 264V |
| Output Voltage - Output 4 | - |
| Product Range | ECL30 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
