Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoECM100UQ44-C
Newark Part No.11R8022
Product RangeECM100 Series
Technical Datasheet
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $144.380 |
Price for:Each
Minimum: 1
Multiple: 1
$144.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM100UQ44-C
Newark Part No.11R8022
Product RangeECM100 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs4 Output
Output Power Max80W
Power Rating (Forced Cooling)100W @ 5CFM
Power Rating (Convection Cooling)80W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15V
Output Current - Output 110A
Output Voltage - Output 224V
Output Current - Output 22A
Input Voltage AC Min90V
Output Voltage - Output 315V
Output Current - Output 3800mA
Input Voltage AC Max264V
Output Voltage - Output 4-15V
Output Current - Output 4800mA
Product RangeECM100 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ECM100UQ is a 4 output 80W convection cooled, 100W force cooled (5CFM) open-frame AC/DC Power Supply. It features overload, overvoltage and short-circuit safety protections.
- IT & Medical Approvals
- Convection Cooled
- Class I and II Construction
- 80W Convection Cooled
- 100W Forced Cooled (5CFM)
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
80W
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
10A
Output Current - Output 2
2A
Output Voltage - Output 3
15V
Input Voltage AC Max
264V
Output Current - Output 4
800mA
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
4 Output
Power Rating (Forced Cooling)
100W @ 5CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5V
Output Voltage - Output 2
24V
Input Voltage AC Min
90V
Output Current - Output 3
800mA
Output Voltage - Output 4
-15V
Product Range
ECM100 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate