Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECM100US12Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 96K9342 |
| Product Range | ECM100 Series |
| Your Part Number | |
| Technical Datasheet |
297 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.570 |
| 5+ | $122.900 |
| 10+ | $119.570 |
| 50+ | $115.140 |
Price for:Each
Minimum: 1
Multiple: 1
$138.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECM100US12Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 96K9342 |
| Product Range | ECM100 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Medical |
| No. of Outputs | 1 Output |
| Power Rating (Forced Cooling) | 100W @ 5CFM |
| Power Rating (Convection Cooling) | 90W |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 12VDC |
| Output Current - Output 1 | 8.3A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | ECM100 Series |
| SVHC | To Be Advised |
Technical Specifications
| Power Supply Applications | ITE & Medical |
|---|---|
| Power Rating (Forced Cooling) | 100W @ 5CFM |
| Input Voltage VAC | 90V AC to 264V AC |
| Output Voltage - Output 1 | 12VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Product Range | ECM100 Series |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Convection Cooling) | 90W |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 8.3A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for ECM100US12
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
