Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECM100US12Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 85K4814 |
| Product Range | ECM100 Series |
| Your Part Number | |
| Technical Datasheet |
138 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $136.320 |
| 5+ | $129.060 |
| 10+ | $125.490 |
| 25+ | $120.720 |
| 100+ | $113.560 |
Price for:Each
Minimum: 1
Multiple: 1
$136.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECM100US12Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 85K4814 |
| Product Range | ECM100 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 90W |
| Power Rating (Forced Cooling) | 100W @ 5CFM |
| Power Rating (Convection Cooling) | 90W |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 12V |
| Output Current - Output 1 | 8.3A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Input Voltage AC Min | 90V |
| Input Voltage AC Max | 264V |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | ECM100 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
- IT & Medical Approvals
- Convection Cooled
- Class I and II Construction
- 80W Convection Cooled
- 100W Forced Cooled (5CFM)
Applications
Medical
Technical Specifications
| Power Supply Applications | ITE & Medical |
|---|---|
| Output Power Max | 90W |
| Power Rating (Convection Cooling) | 90W |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 8.3A |
| Output Current - Output 2 | - |
| Input Voltage AC Min | 90V |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Forced Cooling) | 100W @ 5CFM |
| Input Voltage VAC | 90V AC to 264V AC |
| Output Voltage - Output 1 | 12V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Input Voltage AC Max | 264V |
| Output Voltage - Output 4 | - |
| Product Range | ECM100 Series |
Technical Docs (3)
Alternatives for ECM100US12
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
