Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECM100US48Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.96K9345
Product RangeECM100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $138.580 |
| 5+ | $136.120 |
| 10+ | $133.640 |
| 50+ | $131.180 |
Price for:Each
Minimum: 1
Multiple: 1
$138.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM100US48Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.96K9345
Product RangeECM100 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)100W @ 5CFM
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148VDC
Output Current - Output 12.1A
Output Voltage - Output 2-
Output Current - Output 22.1A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECM100 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
100W @ 5CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
ECM100 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
2.1A
Output Current - Output 2
2.1A
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
To Be Advised
Alternatives for ECM100US48
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
