
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECM140US24Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 04R8446 |
| Product Range | ECM140 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $177.810 |
| 5+ | $173.090 |
| 10+ | $168.380 |
| 25+ | $162.100 |
| 100+ | $152.680 |
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | ECM140US24Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 04R8446 |
| Product Range | ECM140 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Medical |
| No. of Outputs | 1 Output |
| Output Power Max | 120W |
| Power Rating (Forced Cooling) | 148W @ 10CFM |
| Power Rating (Convection Cooling) | 120W |
| Input Voltage VAC | 80V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Input Voltage AC Min | 80V |
| Output Voltage - Output 3 | - |
| Input Voltage AC Max | 264V |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | ECM140 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Approved for Class I and Class II applications, the ECM140 range of single output AC/DC, 148 Watt power supplies feature high power density in an industry standard 3 x 5" (76.2mm x 127mm) footprint. The 1.3" (33mm) high, 1U compatible high-density power supplies meet EN55022 Level B conducted emissions with leakage currents of 100μA at 115VAC or 215μA at 230VAC. Making these switchers ideal for industrial, IT and medical applications. The ECM140 series has single output versions from 12V to 48VDC, adjustable by ±5%. All models include an additional +12V / 0.5A fan output. They are dual-fused for compliance with IEC60601-1 and efficiency is 88% typical, so minimal excess heat is generated. The ECM140 require only 10 CFM of cooling to deliver a full 148 Watt of power up to 60°C and operates at up to 70°C with derating. The units also supply 120 Watt when convection-cooled up to 50°C with operation to 70°C with derating. Comprehensive overvoltage, overload and short circuit protection is built in.
- High Efficiency Resonant Topology
- 120W Convection Cooled
- 140W Force Cooled (10CFM)
- Class I & Class II Installations
- Industry Standard 3" x 5" x 1.3" Format
- 12V Fan Output as Standard
- Remote Sense as Standard
- IT, Industrial & Medical Safety Approvals
- Remote On/Off & Power Good Signals Option
Applications
Medical
Technical Specifications
| Power Supply Applications | ITE & Medical |
|---|---|
| Output Power Max | 120W |
| Power Rating (Convection Cooling) | 120W |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 5A |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Forced Cooling) | 148W @ 10CFM |
| Input Voltage VAC | 80V AC to 264V AC |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Input Voltage AC Min | 80V |
| Input Voltage AC Max | 264V |
| Output Voltage - Output 4 | - |
| Product Range | ECM140 Series |
Technical Docs (3)
Alternatives for ECM140US24
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
