Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECM40US05Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.24M1709
Product RangeECM40 Series
Your Part Number
92 In Stock
107 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $62.340 |
| 5+ | $60.710 |
| 10+ | $59.060 |
| 50+ | $56.860 |
Price for:Each
Minimum: 1
Multiple: 1
$62.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM40US05Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.24M1709
Product RangeECM40 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)40W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECM40 Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
ECM40 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
40W
Power Supply Output Type
Fixed
Output Current - Output 1
8A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for ECM40US05
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
