Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECM60US15Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24M1715
Product RangeECM60 Series
Your Part Number
35 In Stock
104 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.440 |
| 5+ | $76.370 |
| 10+ | $74.330 |
| 50+ | $71.570 |
Price for:Each
Minimum: 1
Multiple: 1
$78.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM60US15Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24M1715
Product RangeECM60 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)60W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECM60 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
ECM60 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for ECM60US15
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
