Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECM60US24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.73K2386
Product RangeECM60 Series
Your Part Number
60 In Stock
50 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $78.310 |
| 5+ | $76.250 |
| 10+ | $74.200 |
| 25+ | $71.460 |
| 100+ | $67.360 |
Price for:Each
Minimum: 1
Multiple: 1
$78.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECM60US24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.73K2386
Product RangeECM60 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
Output Power Max60W
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)60W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min90V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECM60 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
ECM60US24 is a ECM60 series, AC-DC power supply. It is approved by EN60601-1, ANSI/AAMI ES60601-1, CSA22.2, No.60601-1 per cUL, including risk management, IEC60950-1:2005 Ed 2 /IEC62368-1:2014, UL 62368-1 & CAN/CSA, C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017, CE & UKCA.
- Compact size, IT & medical approvals, convection-cooled, Class I and II construction
- 60W output power
- 24V output voltage1
- 0.0A to 2.50A output current1, 70KHz typical switching frequency
- 40A max at 230VAC inrush current, EN61000-3-2 power factor
- Start up delay is 1.5s max, start up rise time is 10ms max
- Overvoltage protection, overload protection, short circuit protection
- 0.05%/°C temperature coefficient, 120% for 100ms peak load
- Operating temperature range from 0°C to +70°C
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE & Medical
No. of Outputs
1 Output
Power Rating (Convection Cooling)
60W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
2.5A
Output Current - Output 2
-
Input Voltage AC Min
90V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
60W
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
ECM60 Series
Technical Docs (3)
Alternatives for ECM60US24
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
