Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoECS100US24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.33R2423
Product RangeECS100 Series
Your Part Number
275 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $85.390 |
| 5+ | $77.340 |
| 10+ | $75.290 |
| 25+ | $72.520 |
| 100+ | $68.410 |
Price for:Each
Minimum: 1
Multiple: 1
$85.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoECS100US24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.33R2423
Product RangeECS100 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max80W
Power Rating (Forced Cooling)100W @ 10CFM
Power Rating (Convection Cooling)80W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Input Voltage AC Min80V
Input Voltage AC Max264V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeECS100 Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for ECS100US24
2 Products Found
Product Overview
ECS100 series is an AC-DC power supply. With high efficiency, high power density, low leakage currents and medical 2 X MOPP rating, the ECS100 is ideal for medical, industrial electronics and ITE applications requiring a compact, high power density chassis mount power supply. Safety approvals are IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 and CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017, IEC60601-1 CB report, CSA 22.2 No. 60601-1, ANSI/AMMI ES60601-1, TUV 60601-1.
- IT and medical safety approvals
- Class I and class II construction
- Industry standard 2inch x 4inch package
- <lt/>0.5W no load input power
- Low leakage current
- 3 year warranty, internal T3.15A/250V fuse in line and neutral input protection
- Output power is 100W (forced cooled (10 CFM)), input frequency is 47-63Hz
- Output voltage is 24V, output current is 4.2A, efficiency is up to 90%
- Input voltage is 80-264VAC derate output power <lt/>90VAC
- Operating temperature is -20˚C to 70˚C, derate linearly from 50˚C at 2.5%/˚C to 50% load at 70˚C
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
80W
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
4.2A
Output Current - Output 2
-
Input Voltage AC Min
80V
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Forced Cooling)
100W @ 10CFM
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Max
264V
Output Voltage - Output 4
-
Product Range
ECS100 Series
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
