Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoEME05US09Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50Y9735
Product RangeEME05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 20+ | $28.990 |
| 25+ | $28.230 |
| 100+ | $27.490 |
Price for:Each
Minimum: 20
Multiple: 20
$579.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoEME05US09Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50Y9735
Product RangeEME05 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 19V
Output Current - Output 1555mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Input Voltage AC Min85V
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 264V AC
Input Voltage AC Max264V
Width38.1mm
Height15.2mm
Depth25.4mm
Product RangeEME05 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The EME05 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications
- Compact Size
- Medical Approvals
- 2 x MOPP
- Single Outputs from 3.3V to 48V
- PCB Mount
- Encapsulated & Open Frame
- Class II construction
- Peak Load Capability
Applications
Power Management, Medical
Technical Specifications
Power Supply Applications
Medical
No. of Outputs
1 Output
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Width
38.1mm
Depth
25.4mm
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Power Max
5W
Output Current - Output 1
555mA
Output Current - Output 2
-
Output Current - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Height
15.2mm
Product Range
EME05 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
