Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoEMH250PS24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.89T2209
Product RangeEMH250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $249.750 |
| 5+ | $243.120 |
| 10+ | $236.510 |
| 25+ | $227.690 |
| 100+ | $214.450 |
Price for:Each
Minimum: 1
Multiple: 1
$249.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoEMH250PS24Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.89T2209
Product RangeEMH250 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
Output Power Max252W
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)252W
Input Voltage VAC80V AC to 275V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 124V
Output Current - Output 110.5A
Output Voltage - Output 2-
Output Current - Output 2-
Input Voltage AC Min80V
Output Voltage - Output 3-
Input Voltage AC Max275V
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeEMH250 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The EMH250PS24 is a 1-output 252W open-frame AC/DC Power Supply with ultra compact high power density. They achieve very high power density with a minimal 12 CFM forced air requirement and a profile of just 1.4-inch (36mm) making them suitable for 1U and a host of other applications. It features a main output and 12V/0.6A fan supply output along, thus including patient contact equipment in the wide range of possible applications.
- 87% Typical efficiency
- 1 second Typical start up delay
- 50ms Start up rise time
- 16ms Hold up time (typical)
- 95% RH Non-condensing operating humidity
Applications
Power Management, Industrial, Medical
Technical Specifications
Power Supply Applications
ITE & Medical
No. of Outputs
1 Output
Power Rating (Convection Cooling)
252W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
10.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Output Power Max
252W
Power Rating (Forced Cooling)
-
Input Voltage VAC
80V AC to 275V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Input Voltage AC Min
80V
Input Voltage AC Max
275V
Output Voltage - Output 4
-
Product Range
EMH250 Series
Technical Docs (3)
Alternatives for EMH250PS24
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
