
| Quantity | Price |
|---|---|
| 90+ | $61.220 |
| 100+ | $59.610 |
Product Information
Product Overview
The EML15 is a series of open frame and encapsulated AC-DC single output power supplies designed for medical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare products and applications.
- Compact Size
- Medical Approvals
- Single Outputs from 3.3V to 48V
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Class II construction
- Peak Load Capability
Applications
Power Management, Industrial, Medical
Contents
Do not connect or disconnect the LED load while the converter is powered on. This may damage or reduce the lifetime of the LED.
Notes
Lighting
Technical Specifications
Medical
15W
1A
-
-
85V
85V AC to 264V AC
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
15V
-
-
-
-
264V
EML15 Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
