Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $332.350 |
| 5+ | $324.070 |
Price for:Each
Minimum: 1
Multiple: 1
$332.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoF04CTH
Newark Part No.78AK5922
Product RangeF Series
High Voltage Power Supply TypeProportional
PolarityDual Output
DC / DC Converter Output TypeAdjustable
Power Rating10W
Output Current Max25mA
Output Current Max25mA
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max200V
Input Voltage DC Min0V
Input Voltage DC Max12V
Product RangeF Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
High Voltage Power Supply Type
Proportional
DC / DC Converter Output Type
Adjustable
Output Current Max
25mA
Power Supply Mounting
Through Hole
Output Voltage Max
200V
Input Voltage DC Max
12V
SVHC
No SVHC (15-Jan-2018)
Polarity
Dual Output
Power Rating
10W
Output Current Max
25mA
Output Voltage Min
0V
Input Voltage DC Min
0V
Product Range
F Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate