
Need more?
| Quantity | Price |
|---|---|
| 1+ | $45.780 |
| 5+ | $44.590 |
| 10+ | $43.430 |
| 25+ | $41.860 |
| 100+ | $39.510 |
Product Information
Alternatives for FCB100US48
1 Product Found
Product Overview
FCB100 series AC-DC power supply series is certified to medical (including BF), ITE and household standards for Class I and II (no ground connection) operation. With Class B conducted and radiated emissions in both Class I & Class II configurations and supporting both convection and fan cooled applications the open frame modules are ideal for medical, home healthcare, test & measurement, broadcast, networking, communications and other industrial equipment. All models in the FCB100 series accept a wide operating input voltage range of 80 to 264VAC, supporting worldwide compatibility and home healthcare applications and have a no-load power consumption of less than 0.3W. With both convection and fan cooled ratings, extremely low emissions and safety & EMC certification for global use, the FCB100 benefits system designers with easy integration into a wide range of applications across multiple end markets.
- 80W convection cooled, 100W fan cooled
- 4” x 2” footprint, low 1.25” profile
- Short circuit, overvoltage, overload and overtemperature protection
- 3 year warranty, -25°C to +70°C operating temperature range
- Switching frequency range from 22KHz to 70KHz
- Comply with EN55035 & & IEC 60601-1-2 ed.4 EMC standards
- Input to output isolation is 4000VAC (2 x MOPP)
- IEC/ES/EN 60601-1, IEC/UL/EN 62368-1, IEC 60950-1, IEC 60335, CE, UKCA safety certifications
- Ideal for both home healthcare applications and in hospital use
Technical Specifications
ITE, Household & Medical
100W @ 10CFM
80V AC to 264V AC
48V
-
-
-
FCB100 Series
1 Output
80W
Fixed
2A
-
-
-
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
