Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoGCS180PS28Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.20X0093
Product RangeGCS180 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.390 |
| 5+ | $124.040 |
| 10+ | $120.690 |
| 50+ | $116.230 |
Price for:Each
Minimum: 1
Multiple: 1
$127.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoGCS180PS28Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.20X0093
Product RangeGCS180 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)187W @ 7CFM
Power Rating (Convection Cooling)150W
Output Voltage Nom28V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 128VDC
Output Current - Output 16.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeGCS180 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
187W @ 7CFM
Output Voltage Nom
28V
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
6.4A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Power Rating (Convection Cooling)
150W
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
28VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
GCS180 Series
Technical Docs (2)
Alternatives for GCS180PS28
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
