
| Quantity | Price |
|---|---|
| 1+ | $142.980 |
| 5+ | $139.230 |
| 10+ | $135.480 |
| 25+ | $130.480 |
| 100+ | $122.980 |
Product Information
Product Overview
The GCS Series has been designed to minimise the no load power consumption and maximise efficiency in order to facilitate equipment design to the latest environmental legislation. Approved for Class I and Class II applications, this range of single output AC-DC power supplies are packaged in an industry standard 3" x 5" x 1.42" package and achieves EN55011/22 Level B emissions compliance whilst maintaining very low earth leakage currents, making them suitable for a wide range of 1U and other industrial, IT and medical applications The series has single output versions from 12V to 56VDC, dual fusing for compliance with IEC60601-1 and feature minimal excess heat generation as efficiencies reach 94%. They will deliver up to 350W of power over an operating range of -40°C and up to 70°C and are available with a number of cover options.
- Universal input
- 93% Typical efficiency
- 150W Forced Cooled
- 110W Convection Cooled
- IT & Medical Safety Approvals (Class I & II)
- Operating Temperature -40°C to 70°C
Applications
Power Management, Industrial, Medical
Technical Specifications
ITE & Medical
1 Output
180W
Fixed
15A
-
85V
264V
-
No SVHC (15-Jan-2018)
232W
225W @ 7CFM
85V AC to 264V AC
15V
-
-
-
-
GCS250 Series
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
