Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoGCU500PS48Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.62AC6963
Product RangeGCU500 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $265.850 |
| 5+ | $261.170 |
| 10+ | $256.460 |
Price for:Each
Minimum: 1
Multiple: 1
$265.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoGCU500PS48Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.62AC6963
Product RangeGCU500 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Power Rating (Forced Cooling)500W @ 10CFM
Power Rating (Convection Cooling)250W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 148VDC
Output Current - Output 15.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeGCU500 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE & Medical
Power Rating (Forced Cooling)
500W @ 10CFM
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
GCU500 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
250W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
5.2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
