Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoHDS3000PS60Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68X5090
Product RangeHDS3000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,827.570 |
| 5+ | $1,779.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1,827.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoHDS3000PS60Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.68X5090
Product RangeHDS3000 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max3kW
Output Voltage - Output 160V
Output Current - Output 150A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90V
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product RangeHDS3000 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
HDS3000 series is an AC-DC power supply with voltage and current programming. The HDS3000 series offers users both output voltage and output current programming (0 – 105%) via resistance, voltage or I²C bus in a very high efficiency, high power density 3kW chassis mount package. Safety approvals are IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 & CAN/CSA C22.2 No.62368-1-14, EN 62368-1:2014/A11:2017.
- Active current sharing, remote on/off, remote sense and a power OK signal
- Parallel operation, auto recovery short circuit protection
- Fully featured signals and controls
- 3 year warranty
- Dimension is 14.41 x 5 x 5inch
- Output power is 3000W
- Output voltage is 60VDC, input frequency is 47 to 63Hz
- Output current is 50A maximum, efficiency is 93% (measured with 230VAC input and full load)
- Ripple and noise is 300mV, input voltage is 90 to 264VAC
- Operating temperature is -25 to 60°C (derate linearly from 100% load at 50°C to 60% load at 60°C)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3kW
Output Current - Output 1
50A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
60V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90V
Input Voltage AC Max
264V
Product Range
HDS3000 Series
Technical Docs (3)
Alternatives for HDS3000PS60
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
