
| Quantity | Price |
|---|---|
| 1+ | $3,308.520 |
| 5+ | $3,222.310 |
Product Information
Product Overview
HPL5K0 series offers ultimate flexibility with both output voltage and output current programming and user defined signals, warnings and alarms. Programming is via voltage, I²C PMBus, RS485 and CANopen in a very high efficiency, high power density 5kW chassis mount package. The HPL5K0 can be used in both constant voltage and constant current operation. Options are available for RS232 or UART. Measuring just 13.0” x 5.0” x 5.0”, the HPL5K0 also features active current sharing, remote on/off, remote sense and a power OK signal. The 5V/2A standby output is available whenever the mains supply is present.
- 3 phase 180 to 264VAC input - 3 wire & earth
- High efficiency
- Programmable output voltage (0-105%)
- Programmable output current (0-110%)
- Parallel operation
- Analog & digital interfaces
- Fully featured signals & controls
- Graphical user interface (GUI)
- 3 year warranty
Technical Specifications
ITE & Medical
5kW
83.3A
-
-
-
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
60V
-
-
-
180V AC to 264V AC
HPL5K0 Series
Technical Docs (2)
Alternatives for HPL5K0TS060
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
