Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoHPU1K5PS12Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41R3837
Product RangeHPU1K5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 6+ | $1,543.580 |
Price for:Each
Minimum: 6
Multiple: 6
$9,261.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoHPU1K5PS12Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41R3837
Product RangeHPU1K5 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1.2kW
Output Voltage - Output 112V
Output Current - Output 1100A
Output Voltage - Output 2-
Output Current - Output 21A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable
Product RangeHPU1K5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The HPU1K5 is a very low profile 1500 Watt AC - DC power supply with market leading power density that is designed for use in a wide range of industrial and medical applications. The HPU1K5 delivers 1200 Watts at Low Line and 1500 Watts at High Line with three output models 12V, 24V & 48V. The HPU1K5 is supplied with a range of signals and control, self cooling via integral fans and customer mounting options on three faces making it suitable for a variety of enclosures and applications where status reporting and control functions are increasingly required.
- Low Profile 1.7" (43.2mm), Industrial Supply
- Output Power up to 1500W
- Load Dependant Variable Speed Fans For Audible Noise Reduction
- Operating Temperature -20°C to 70°C
- 5V / 1A Standby Supply
- AC OK, DC OK & Inhibit
- SEMI F47 Compliant
- Fault & Overtemperature Signals
- Active Current Share
Applications
Medical
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.2kW
Output Current - Output 1
100A
Output Current - Output 2
1A
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
HPU1K5 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
