Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoHPU1K5PS48Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52R2919
Product RangeHPU1K5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,335.660 |
| 5+ | $1,300.640 |
Price for:Each
Minimum: 1
Multiple: 1
$1,335.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoHPU1K5PS48Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52R2919
Product RangeHPU1K5 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max1.5kW
Output Voltage - Output 148V
Output Current - Output 131A
Output Voltage - Output 2-
Output Current - Output 21A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min85V
Input Voltage AC Max264V
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable
Product RangeHPU1K5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
HPU1K5 series is an AC-DC power supply. The HPU1K5 is supplied with a range of signals and control, self cooling via integral fans and customer mounting options on three faces making it suitable for a variety of enclosures and applications where status reporting and control functions are increasingly required. Safety approvals are EN60601-1, ANSI/AAMI ES60601-1, CSA22.2 No.60601-1 per cUL, IEC60950-1:2005 Ed 2 / IEC62368-1:2014, UL 62368-1 & CAN/CSA C22.2 No. 62368-1-14, EN62368-1:2014/A11:2017.
- Variable fan speed to reduce audible noise
- AC OK, DC OK, inhibit and 5V/1A standby supply
- Fault and overtemperature signals
- SEMI F47 compliant, 3 year warranty
- Output power is 1500W
- Output voltage is 48VDC, input voltage is 85-264VAC
- Adjustable voltage is 45-52V, input frequency is 47-63Hz
- Output current is 25A (<lt/>180VAC), 31A (<gt/>180VAC)
- Operating temperature is -20°C to +70°C, derate linearly from +50°C at 2.5%/°C to 50% load at +70°C
- Overvoltage/overtemperature/overcurrent protection, short circuit protection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.5kW
Output Current - Output 1
31A
Output Current - Output 2
1A
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Adjustable
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
85V
Input Voltage VAC
85V AC to 264V AC
Product Range
HPU1K5 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
