Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJCK1524S05Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52R2850
Product RangeJCK15 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $39.600 |
| 25+ | $38.160 |
| 100+ | $36.010 |
Price for:Each
Minimum: 10
Multiple: 10
$396.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCK1524S05Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52R2850
Product RangeJCK15 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max15W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
DC / DC Converter MountingThrough Hole
Height10.16mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeJCK15 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
JCK15 series is a 2:1 input, regulated, single output DC-DC converter. The JCK15 has 1.6KVDC isolation between input and output, overload and short circuit protection is standard, an optional heatsink can be specified.
- Industry standard package
- Continuous short circuit protection
- 3 year warranty
- Input voltage is 18-36VDC
- Output voltage is 5V
- Output current is 3A
- Input current is 0.75A full load
- Maximum capacitive load is 3300μF
- 85% efficiency
- Operating temperature is -40°C to +100°C, derate from 100% load at +70°C to 0% load at +100°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
3A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
50.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Height
10.16mm
Input Voltage DC Min
18V
Product Range
JCK15 Series
Technical Docs (2)
Alternatives for JCK1524S05
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
