Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJCL3024S12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04R8745
Product RangeJCL30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $91.660 |
| 10+ | $89.240 |
| 25+ | $86.020 |
| 100+ | $81.180 |
Price for:Each
Minimum: 5
Multiple: 5
$458.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJCL3024S12Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.04R8745
Product RangeJCL30 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Product RangeJCL30 Series
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width40.64mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Product Overview
30 Watt DC/DC converter in an industry standard 2x1.6 inch metal package with a wide 2:1 input range, continuous short circuit protection and remote on/off. This robust, high reliability, industrial grade product is suitable for a wide range of applications.
- 2:1 Input Range
- Continuous Short Circuit Protection
- Fixed 270 kHz Switching Frequency
- Efficiency up to 91%
- Remote On/Off
- -40°C to 100°C Operating Temperature
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
40.64mm
Height
10.2mm
Input Voltage DC Min
18V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Product Range
JCL30 Series
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
50.8mm
Input Voltage DC Max
36V
Technical Docs (2)
Alternatives for JCL3024S12
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
