Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJPS130PS15-MCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.42M1946
Product RangeJPS130 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $209.170 |
| 5+ | $205.530 |
| 10+ | $201.890 |
Price for:Each
Minimum: 1
Multiple: 1
$209.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJPS130PS15-MCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.42M1946
Product RangeJPS130 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)130W @ 18CFM
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 115VDC
Output Current - Output 17A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeJPS130 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
130W @ 18CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
JPS130 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Fixed
Output Current - Output 1
7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for JPS130PS15-M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
