Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoLCE80PS24Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AH7108
Product RangeLCE80 Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.750 |
| 5+ | $45.560 |
| 10+ | $44.370 |
| 25+ | $42.800 |
| 100+ | $40.430 |
Price for:Each
Minimum: 1
Multiple: 1
$46.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoLCE80PS24Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AH7108
Product RangeLCE80 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Convection Cooling)80W
Power Rating (Forced Cooling)100W @ 10CFM
Input Voltage VAC85V AC to 305V AC
Power Supply Output TypeFixed
Output Voltage - Output 124V
Output Current - Output 13.33A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLCE80 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Constant voltage, constant current mode
- Suitable for lighting and display applications
- Harmonics class C
- ITE & household approvals
- LPS for 12V and above
- 2” by 4” footprint
- Class I & class II operation
- Less than 0.5W no load input power
Technical Specifications
Power Supply Applications
ITE
Power Rating (Convection Cooling)
80W
Input Voltage VAC
85V AC to 305V AC
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
LCE80 Series
No. of Outputs
1 Output
Power Rating (Forced Cooling)
100W @ 10CFM
Power Supply Output Type
Fixed
Output Current - Output 1
3.33A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for LCE80PS24
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
