
Need more?
| Quantity | Price |
|---|---|
| 1+ | $71.960 |
| 5+ | $70.090 |
| 10+ | $68.220 |
| 25+ | $65.730 |
| 100+ | $61.990 |
Product Information
Product Overview
LCW320 series regulated output fan cooled AC to DC power supplies are designed to provide a cost effective solution for industrial electronics and technology applications. Features include wide range AC input from 85-305VAC, active PFC, output voltage adjustment, a power ‘ON’ LED, low stand-by power consumption, output short circuit protection, overcurrent, overload and overvoltage protection. Applications include auxiliary power sources, security installations, lighting control, smart home or office control systems, ticketing and vending applications. Certified by UL UL62368-1, EN EN62368-1, CE and UKCA.
- 320W fan cooled
- Integrated connector cover
- ITE and industrial approvals
- Class B conducted and radiated emissions
- Output voltage trim, switching frequency of 65KHz
- Efficiency of 89%
- Conformal coating option
- Operating temperature range from -30°C to +70°C
- 3 year warranty, aluminium chassis with vented galvanized steel cover (AL1100 and SGCC)
- Dimension is 8.46” x 4.53” x 1.18” (215 x 115 x 30mm)
Technical Specifications
ITE & Industrial
320W
21.4A
-
-
-
Adjustable, Fixed
No SVHC (15-Jan-2018)
1Outputs
15V
-
-
-
85V AC to 305V AC
LCW320 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
