
| Quantity | Price |
|---|---|
| 1+ | $653.770 |
| 5+ | $636.450 |
| 10+ | $619.120 |
| 25+ | $596.020 |
Product Information
Product Overview
The MHP650 AC-DC power supply provides upto 650W of output power in three mechanical packages to provide installation flexibility in a range of medical applications. The unit comprises of a main output with voltages from 12V to 48VDC and two peripheral outputs providing a 12VDC fan supply and a 5VDC standby supply which can be utilitsed with the signals and control features of the unit to provide detection of loss of AC input and remote on/off control. Multiple units can used in parallel via the current share facility, providing higher power solutions. Inherently low earth leakage current, and conducted EMC compliance to Class B also simplify higher power system design. Packaged in a compact 8" (203mm) x 4" (102mm) x 2.6" (65mm) and carrying IEC60601 family safety approvals, the MHP650 has a load dependant variable speed fan, is fully protected with overtemperature shutdown and provides full power from -20°C to 50°C and 50% power at 70°C.
- Medical 3rd Edition Safety Approvals
- 2 x MOPP with Risk Management
- -20°C to +70°C Operation
- AC OK, Remote On/Off and Active Current Share
- Screw Terminals
- Load Dependant Variable Speed Fan
Applications
Medical
Technical Specifications
Medical
655W
27A
-
-
85V
264V
Fixed
No SVHC (15-Jan-2018)
1Outputs
24V
-
-
-
-
80V AC to 264V AC
MHP650 Series
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
