
Need more?
| Quantity | Price |
|---|---|
| 1+ | $53.190 |
| 2+ | $51.810 |
| 6+ | $50.420 |
| 11+ | $48.570 |
| 26+ | $45.800 |
Product Information
Product Overview
PGD100PS20 is a PGD100 series AC-DC power supply. The PGD100 series of external desktop AC-DC power supply conforms to the power delivery protocol with outputs with auto-selected based on the system’s charging requirement. Worldwide medical and ITE safety agency approvals, low leakage currents, compact Gallium-Nitride (GaN) based design, wide 80-264V AC input for universal use, energy efficiency level VI (level VII ready) and support for multiple fast charging protocols, makes the PGD100 ideal for a wide range of industrial and BF-rated medical applications. Applications include technology and instrumentation.
- Meets USB PD 3.0 & QC4.0+ fast charging protocol
- IP22 environmental rating
- Low earth leakage current, <0.15W standby power
- Class B conducted & radiated emissions
- 0 to +60°C operation, 3 year warranty, dimension is 114.5 x 56.5 x 32mm
- Output voltages (auto-selected by load): 5.0V/9.0V/12.0V/15.0V/20.0V
- Output currents: 3.0A/3.0A/3.0A/3.0A/5.0A
- Output power: 15.0W/26.0W/36.0W/45.0W/100.0W
- Total regulation of ±5%
- Efficiency: 82.0%/86.8%/87.5%/88.0%/89.0%
Technical Specifications
ITE, Industrial & Medical
100W
3A
3A
20V
-
PGD100 Series
No SVHC (15-Jan-2018)
1 Output
5V
12V
USB Type C
5A
80V AC to 264V AC
IEC 60320 C14
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
