Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRBT05W24S05Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AM5507
Product RangeRBT05W Series
Your Part Number
467 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 5+ | $2.560 |
| 10+ | $2.490 |
| 25+ | $2.400 |
| 100+ | $2.270 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRBT05W24S05Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.27AM5507
Product RangeRBT05W Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max2.5W
Output Voltage Nom5V
Output Current Max500mA
Product RangeRBT05W Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Product Overview
RBT05W24S05 is a RBT05W series non-isolated switching regulator. It features high efficiency, industrial safety approvals and a wide operating temperature range, ideal for industrial, instrumentation, robotics and technology applications.
- Compact SIP3 package, 470µF maximum capacitive load
- Pin compatible with 78 series regulators
- EN62368-1 safety approval
- Continuous short circuit protection
- Operating temperature range from -40°C to +85°C
- 3 year warranty
- 6.5-36V DC input voltage
- 5.0V DC output voltage, 500mA output current
- 50mVp-p ripple and noise, 95.5% efficiency (min Vin)
- Dimension is 0.46" x 0.30" x 0.40"
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
2.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
RBT05W Series
Input Voltage DC Min
6.5V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for RBT05W24S05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
