Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRBT10W24S05Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AM5514
Product RangeRBT10W Series
Your Part Number
412 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.180 |
| 5+ | $4.070 |
| 10+ | $3.970 |
| 25+ | $3.820 |
| 100+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$4.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRBT10W24S05Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.27AM5514
Product RangeRBT10W Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Output Power Max5W
Output Voltage Nom5V
Output Current Max1A
Product RangeRBT10W Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min6.5V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Product Overview
RBT10W24S05 is a RBT10W series non-isolated switching regulator. It provides an output current up to 1A, operating from a wide DC input range. Featuring a compact SIP3 design, the RBT10W series offers high efficiency, industrial safety approvals and a wide operating temperature range, ideal for industrial, instrumentation, robotics and technology applications.
- Wide 6.5V to 36V DC input range
- 5V DC output voltage, 92% efficiency at min Vin
- 70mVp-p ripple & noise, 470µF maximum capacitive load
- Pin compatible with 78 series regulators
- EN62368-1 safety approval
- Continuous short circuit protection
- Operating temperature range from -40°C to +90°C, 3 year warranty
- 500kHz (full load) switching frequency
- Black plastic, flame retardant UL94V- 0 case
- Dimension is 11.6 x 7.6 x 10.2mm (0.46” x 0.30” x 0.40”)
Technical Specifications
Power Supply Applications
ITE & Industrial
Output Power Max
5W
Output Current Max
1A
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
No. of Outputs
1 Output
Output Voltage Nom
5V
Product Range
RBT10W Series
Input Voltage DC Min
6.5V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for RBT10W24S05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
