Print Page
SDS60UT05
AC/DC Open Frame Power Supply (PSU), 3 Output, 63 W, 85V AC to 264V AC, Adjustable, Fixed, 5 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | SDS60UT05Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 04R9619 |
| Product Range | SDS60 Series |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
40 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $100.940 |
| 5+ | $98.290 |
| 10+ | $95.640 |
| 25+ | $92.120 |
| 100+ | $86.820 |
Price for:Each
Minimum: 1
Multiple: 1
$100.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | SDS60UT05Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 04R9619 |
| Product Range | SDS60 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 3 Output |
| Output Power Max | 63W |
| Power Rating (Forced Cooling) | - |
| Power Rating (Convection Cooling) | 63W |
| Input Voltage VAC | 85V AC to 264V AC |
| Power Supply Output Type | Adjustable, Fixed |
| Output Voltage - Output 1 | 5V |
| Output Current - Output 1 | 6A |
| Output Voltage - Output 2 | 12V |
| Output Current - Output 2 | 3A |
| Output Voltage - Output 3 | -12V |
| Input Voltage AC Min | 85V |
| Input Voltage AC Max | 264V |
| Output Current - Output 3 | 800mA |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | SDS60 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
- Universal AC input
- Low 1.2" profile
- Fits 1U applications
- Quad output versions
- Industry standard footprint
Applications
Industrial
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 63W |
| Power Rating (Convection Cooling) | 63W |
| Power Supply Output Type | Adjustable, Fixed |
| Output Current - Output 1 | 6A |
| Output Current - Output 2 | 3A |
| Input Voltage AC Min | 85V |
| Output Current - Output 3 | 800mA |
| Output Current - Output 4 | - |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Outputs | 3 Output |
|---|---|
| Power Rating (Forced Cooling) | - |
| Input Voltage VAC | 85V AC to 264V AC |
| Output Voltage - Output 1 | 5V |
| Output Voltage - Output 2 | 12V |
| Output Voltage - Output 3 | -12V |
| Input Voltage AC Max | 264V |
| Output Voltage - Output 4 | - |
| Product Range | SDS60 Series |
Technical Docs (2)
Alternatives for SDS60UT05
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
