Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSDS60UT08Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94M8830
Product RangeSDS60 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.460 |
| 5+ | $125.940 |
| 10+ | $107.300 |
Price for:Each
Minimum: 1
Multiple: 1
$141.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSDS60UT08Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.94M8830
Product RangeSDS60 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)63W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 16A
Output Voltage - Output 224VDC
Output Current - Output 22A
Output Voltage - Output 3-24VDC
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeSDS60 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
-24VDC
Output Voltage - Output 4
-
Product Range
SDS60 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
63W
Power Supply Output Type
Fixed
Output Current - Output 1
6A
Output Current - Output 2
2A
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
