Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoSTH0548S3V3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AH2754
Product RangeSTH05 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.900 |
| 50+ | $15.490 |
| 100+ | $14.340 |
| 250+ | $13.440 |
| 500+ | $12.680 |
Price for:Each
Minimum: 1
Multiple: 1
$16.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoSTH0548S3V3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.34AH2754
Product RangeSTH05 Series
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
No. of Outputs1 Output
Output Power Max1.65W
Output Voltage Nom3.3V
Output Current Max500mA
Output Current Max500mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingSurface Mount Device
Input Voltage DC Min9V
Input Voltage DC Max72V
Depth19.5mm
Width11.8mm
Height5mm
Product RangeSTH05 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
1 Output
Output Voltage Nom
3.3V
Output Current Max
500mA
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Max
72V
Width
11.8mm
Product Range
STH05 Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1.65W
Output Current Max
500mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
9V
Depth
19.5mm
Height
5mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
