
Need more?
| Quantity | Price |
|---|---|
| 1+ | $375.100 |
| 5+ | $365.320 |
| 10+ | $355.550 |
| 25+ | $342.520 |
Product Information
Product Overview
Approved for medical and ITE applications, this range of convection cooled single output AC/DC power supplies are packaged in an ultra compact foot print of just 5.0” by 8.0”. The UCH600 provides up to 600 W convection-cooled leading to very high power density of 9.5 W/in3 . A 12 V/0.6 A fan supply is included in the design to faciliate system cooling, if required, along with 5 V/1 A standby output. The power supply contains two fuses and low leakage currents as required by medical applications and is safety approved to operate in a 70 °C ambient. The low profile and safety approvals covering ITE and medical standards along with conducted emissions to EN55011/22 level B allow the versatile UCH600 series to be used in a vast range of applications.
- Convection cooled
- Medical and ITE approvals
- Compact 5.0” by 8.0” footprint
- Suitable for BF applications
- 5 V standby and remote on/off
- 12 V fan output
- -20 °C to +70 °C operation
Technical Specifications
Medical
150W @ 10CFM
90V AC to 264V AC
12V
-
-
-
UCH600 Series
1 Output
600W
Fixed
12.5A
-
-
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
