VCB60US24
AC/DC Open Frame Power Supply (PSU), ITE & Household, 1 Output, 60 W, 90V AC to 305V AC, Fixed

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | VCB60US24Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 69AJ1611 |
| Product Range | VCB60 Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.500 |
| 5+ | $22.880 |
| 10+ | $22.270 |
| 25+ | $21.460 |
| 100+ | $20.230 |
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | VCB60US24Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 69AJ1611 |
| Product Range | VCB60 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE & Household |
| No. of Outputs | 1 Output |
| Power Rating (Forced Cooling) | - |
| Power Rating (Convection Cooling) | 60W |
| Input Voltage VAC | 90V AC to 305V AC |
| Power Supply Output Type | Fixed |
| Output Voltage - Output 1 | 24V |
| Output Current - Output 1 | 2.5A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | VCB60 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
VCB60 is a series of open frame AC-DC single output power supplies designed for low cost ITE, industrial and domestic applications. With approvals to world-wide safety standards including ITE and household, compliance with class B for conducted and radiated emissions, this series benefit system designers with easy integration into a wide range of applications. THIS Low profile AC-DC power supplies that are intended for use in a wide variety of cost-sensitive applications including information technology equipment, industrial electronics, domestic, Internet of Things (IoT) and robotics. The VCB60 series carries multiple approvals including EN55024, EN55035, EN61000-4 for EMC immunity and EN55032, EN55014, and EN61000-3 for EMC emissions. The broad range of approvals ensures that units can be safely used in a wide range of ITE, industrial and domestic applications while ensuring they meet noise requirements without external filtering.
- 60W convection cooled, 4” x 2” footprint, low 1.01” profile, low cost
- EN55035 and EN55024 immunity standard, Class I operation
- Short circuit, overvoltage and overload protection
- Full load to +50°C, -10°C to +60°C operating temperature
- Switching frequency range from 5KHz to 75KHz (varied with load)
- Safety approvals include IEC60950, IEC62368 and IEC60355
- 90-305VAC I/P range, approval to overvoltage cat III eases installation in building wiring systems
- Efficiency is 90% ensuring that waste heat is minimized
Technical Specifications
| Power Supply Applications | ITE & Household |
|---|---|
| Power Rating (Forced Cooling) | - |
| Input Voltage VAC | 90V AC to 305V AC |
| Output Voltage - Output 1 | 24V |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Product Range | VCB60 Series |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Convection Cooling) | 60W |
| Power Supply Output Type | Fixed |
| Output Current - Output 1 | 2.5A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (1)
Alternatives for VCB60US24
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
