Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoVEC50US12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.71Y7887
Product RangeVEC50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $30.260 |
| 5+ | $29.460 |
| 10+ | $28.680 |
| 25+ | $27.620 |
| 100+ | $26.030 |
Price for:Each
Minimum: 1
Multiple: 1
$30.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoVEC50US12Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.71Y7887
Product RangeVEC50 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max50W
Output Voltage - Output 112V
Output Current - Output 14.16A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Product RangeVEC50 Series
Plug TypeMains Plug Sold Separately
SVHCLead (25-Jun-2025)
Product Overview
VEC50 series is a low cost desktop AC-DC power supply. The VEC50 is energy efficiency level VI with 0.15W standby power. This desktop/external AC-DC power supply is limited power source (LPS) approved and are designed for high volume/low cost applications. The DC lead is fitted with a centre positive 5.5 x 2.5mm barrel jack connector.
- Limited power source approved, <lt/>0.15W standby power
- China compulsory certification (CCC) qualified
- High power density
- Dimension is 4.57inch x 2.05inch x 1.22inch
- Output power is 50W
- Output voltage is 12V, efficiency is 89%
- Output current is 4.16A, total regulation is ±5%
- Input voltage is 90 to 264VAC, input frequency 47 to 63Hz
- Operating temperature is 0 to +65°C (derate from 100% load at 45°C to 50% load at 65°C)
- Overload/overvoltage/trip and restart (hiccup), auto resetting short circuit protection
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Current - Output 1
4.16A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Input Voltage AC Max
264V
Product Range
VEC50 Series
SVHC
Lead (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 11mm
Output Current - Output 3
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Plug Type
Mains Plug Sold Separately
Alternatives for VEC50US12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
