Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10N3R8ITCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.70AK6927
Product RangeXP10N3R8 Series
Your Part Number
170 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $1.760 |
| 100+ | $1.210 |
| 500+ | $0.967 |
| 1000+ | $0.948 |
| 2500+ | $0.929 |
| 5000+ | $0.908 |
Price for:Each
Minimum: 1
Multiple: 1
$2.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO XSEMI
Manufacturer Part NoXP10N3R8ITCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.70AK6927
Product RangeXP10N3R8 Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id67.7A
Drain Source On State Resistance3880µohm
Transistor Case StyleTO-220CFM
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation1.92W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeXP10N3R8 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
67.7A
Transistor Case Style
TO-220CFM
Rds(on) Test Voltage
10V
Power Dissipation
1.92W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
3880µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
3Pins
Product Range
XP10N3R8 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
