Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No270KD07Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.61AK2749
Product Range07D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.112 |
| 10+ | $0.069 |
| 25+ | $0.066 |
| 50+ | $0.063 |
| 100+ | $0.060 |
| 250+ | $0.055 |
| 500+ | $0.051 |
| 1000+ | $0.048 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No270KD07Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.61AK2749
Product Range07D Series
Technical Datasheet
Voltage Rating VAC17V
Voltage Rating VDC22V
Product Range07D Series
Clamping Voltage Vc Max53V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS250A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Peak Energy (10/1000uS)1.4J
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Voltage Rating VAC
17V
Product Range
07D Series
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
250A
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage Rating VDC
22V
Clamping Voltage Vc Max
53V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1.4J
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
