Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part No2RL230L-5/BCopy
Newark Part No.57AK7320
Product Range2R-5 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.720 |
| 25+ | $1.600 |
| 50+ | $1.470 |
| 100+ | $1.180 |
| 500+ | $1.170 |
| 1000+ | $1.140 |
| 2500+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RL230L-5/BCopy
Newark Part No.57AK7320
Product Range2R-5 Series
Technical Datasheet
Product Range2R-5 Series
DC Breakover Voltage230V
GDT Case Style2 Terminal SMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
2R-5 Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
700V
DC Breakover Voltage
230V
Impulse Discharge Current
5kA
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
